357-023-521-158

Heilind Number:EDA357-023-521-158
Manufacturer:EDAC
Manufacturer Number:357-023-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-521-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector features a single row of 23 positions, ensuring efficient data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential component.