357-023-525-101

Heilind Number:EDA357-023-525-101
Manufacturer:EDAC
Manufacturer Number:357-023-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-525-101

Detailed Description

Upgrade your PCB connection with our Card Edge Connector. Designed for maximum durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. With 23 positions in a single row, this connector is perfect for high-density applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, you can trust it to deliver consistent performance. Whether you're working on a commercial project or a personal DIY endeavor, this connector is a must-have for any electronics enthusiast. Elevate your connections with our Card Edge Connector.