357-023-525-108

Heilind Number:EDA357-023-525-108
Manufacturer:EDAC
Manufacturer Number:357-023-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-525-108

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your electronic devices, this connector boasts a sleek black finish that not only enhances aesthetics but also ensures durability. With a high amperage of 5A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. Featuring a single row configuration and Copper Alloy contact material, it provides efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 23 positions, offer versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Perfect for various applications, this connector is a must-have for your PCB connectivity needs.