357-023-525-112

Heilind Number:EDA357-023-525-112
Manufacturer:EDAC
Manufacturer Number:357-023-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-525-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with 23 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a 5A amperage rating and precision pitch and row spacing of .156 and .2 inches respectively, this connector guarantees optimal signal transmission. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-quality connector.