357-023-525-158

Heilind Number:EDA357-023-525-158
Manufacturer:EDAC
Manufacturer Number:357-023-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-525-158

Detailed Description

Enhance connectivity with our Black Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a single row with 23 positions spaced at .156 inches, it ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it offers high performance and longevity. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.