357-023-525-168

Heilind Number:EDA357-023-525-168
Manufacturer:EDAC
Manufacturer Number:357-023-525-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-525-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-525-168

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board interfacing. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments. With a single row layout, it features 23 positions for versatile connectivity. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation offers ease of installation, making it a must-have component for your connectivity needs. Elevate your PCB designs with this essential connector.