357-023-527-102

Heilind Number:EDA357-023-527-102
Manufacturer:EDAC
Manufacturer Number:357-023-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-527-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in black. Designed for efficiency, it features a single row layout with 23 positions, ensuring seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments. The contact material, made of Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize performance. With a 5A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a must-have in your PCB connector arsenal. Upgrade your connectivity solutions with this essential component.