357-023-527-103

Heilind Number:EDA357-023-527-103
Manufacturer:EDAC
Manufacturer Number:357-023-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-527-103

Detailed Description

Enhance your PCB connectors with our sleek Card Edge Connector in classic black. Engineered for efficiency, this single-row connector boasts a contact material of high-quality Copper Alloy, ensuring reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With 23 positions, it offers ample connectivity for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Upgrade your connectivity with this essential component.