357-023-527-112

Heilind Number:EDA357-023-527-112
Manufacturer:EDAC
Manufacturer Number:357-023-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-527-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a single row layout and a total of 23 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved during installation. Whether for industrial or commercial use, this connector is built to withstand a wide operating temperature range from -40 to 105 °C. Trust in its straight mount orientation for secure and stable connectivity. Explore our range of connectors for your PCB needs.