357-023-527-168

Heilind Number:EDA357-023-527-168
Manufacturer:EDAC
Manufacturer Number:357-023-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-527-168

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material for exceptional safety. With a single row layout and 23 positions, it ensures seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156in pitch and .2in row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this high-quality component essential for any electronics project.