357-023-531-102

Heilind Number:EDA357-023-531-102
Manufacturer:EDAC
Manufacturer Number:357-023-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-531-102

Detailed Description

Enhance connectivity within your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 23 positions, offering ample room for secure PCB connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both performance and safety. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation simplifies installation, while providing a stable and efficient connection solution for your projects. Trust in our high-quality connector to optimize your PCB layouts and elevate your electronic designs.