357-023-531-103

Heilind Number:EDA357-023-531-103
Manufacturer:EDAC
Manufacturer Number:357-023-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-531-103

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, it features 23 positions in a single row, perfect for various PCB applications. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material, made of Copper Alloy, provides excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Its sleek black color and straight mount orientation add a professional touch to your designs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.