357-023-531-108

Heilind Number:EDA357-023-531-108
Manufacturer:EDAC
Manufacturer Number:357-023-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-531-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 23 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest of environments. Its straight mount orientation makes installation a breeze, perfect for a wide range of electronic applications. Upgrade your setup with this essential component for efficient board-to-board connections.