357-023-531-158

Heilind Number:EDA357-023-531-158
Manufacturer:EDAC
Manufacturer Number:357-023-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-531-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row with 23 contact positions, ensuring reliable transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees longevity and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether for industrial or consumer electronics, this connector is a dependable solution for your connectivity needs.