357-023-531-168

Heilind Number:EDA357-023-531-168
Manufacturer:EDAC
Manufacturer Number:357-023-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-531-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only provides a secure link but also adds a touch of sophistication to your setup. Featuring a single row layout and Copper Alloy contact material, it ensures reliable performance with an amperage of 5 A. The 23 positions and .156-inch pitch offer ample room for connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore its potential in the realm of board-to-board connections and take your designs to the next level.