357-023-531-178

Heilind Number:EDA357-023-531-178
Manufacturer:EDAC
Manufacturer Number:357-023-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-531-178

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration in your PCB setup. Boasting a striking black color, this connector not only adds a touch of modernity to your assembly but also offers exceptional performance. With an amperage rating of 5 A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row design with 23 positions and a pitch of .156 inches, it allows for precise and secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Trust in its quality and enhance your connectivity with ease.