357-023-541-103

Heilind Number:EDA357-023-541-103
Manufacturer:EDAC
Manufacturer Number:357-023-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a single row layout with 23 positions for secure attachment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. Copper Alloy contacts ensure efficient signal transmission, while an amperage rating of 5 A supports power-intensive applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating seamlessly at temperatures ranging from -40 to 105 °C, this black connector is a dependable solution for your connectivity needs. Perfect for professionals in the electronics industry, it belongs to the category of Board To Board PCB Connectors, offering essential functionality for seamless device operation. Trust in the quality and performance of this essential component for your next project.