357-023-541-104

Heilind Number:EDA357-023-541-104
Manufacturer:EDAC
Manufacturer Number:357-023-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row construction and 23 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and can operate in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.