357-023-541-108

Heilind Number:EDA357-023-541-108
Manufacturer:EDAC
Manufacturer Number:357-023-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-541-108

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 23 positions, it offers seamless integration onto your circuit board. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Whether for data transmission or power delivery, this connector is a versatile solution for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications in the electronics industry. Upgrade your connectivity with this essential component.