357-023-547-101

Heilind Number:EDA357-023-547-101
Manufacturer:EDAC
Manufacturer Number:357-023-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-547-101

Detailed Description

Enhance your PCB connectivity with our sleek black Card Edge Connector. Designed for optimum performance, this connector features 23 positions in a single row, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in harsh operating environments, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, ensures efficient power transfer, with a 5A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in our high-quality Card Edge Connector to elevate your connectivity solutions.