357-023-547-102

Heilind Number:EDA357-023-547-102
Manufacturer:EDAC
Manufacturer Number:357-023-547-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-547-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 23-position layout allows for versatile connectivity. With a straight mount orientation and a pitch of .156 inches, this connector offers easy installation and precise alignment. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your system's performance with this essential component.