357-023-547-112

Heilind Number:EDA357-023-547-112
Manufacturer:EDAC
Manufacturer Number:357-023-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-547-112

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a single row configuration and 23 positions, it offers efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts, it guarantees secure and stable signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your connectivity solutions with this essential component, ideal for a range of electronic devices and systems.