357-023-547-178

Heilind Number:EDA357-023-547-178
Manufacturer:EDAC
Manufacturer Number:357-023-547-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-547-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-547-178

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 5 A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 23 copper alloy contact positions, it ensures reliable data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component, a must-have in any tech enthusiast's toolkit.