357-023-553-101

Heilind Number:EDA357-023-553-101
Manufacturer:EDAC
Manufacturer Number:357-023-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-553-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component offering seamless integration for your electronic devices. Made of durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is designed for optimal performance in various applications. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation facilitates easy installation. Featuring 23 positions in a single row configuration, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.