357-023-553-102

Heilind Number:EDA357-023-553-102
Manufacturer:EDAC
Manufacturer Number:357-023-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-553-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for top performance, it boasts a durable housing made from UL 94V-0 Thermoplastic Polyester and features 23 copper alloy contact positions in a single row. With a pitch of .156 in and row spacing of .2 in, it ensures precise alignment and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is reliable even in challenging environments. Its right-angle mount orientation makes it versatile for various applications, making it a must-have in your connector arsenal. Elevate your PCB assembly with this high-quality component.