357-023-553-168

Heilind Number:EDA357-023-553-168
Manufacturer:EDAC
Manufacturer Number:357-023-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-553-168

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a single row with 23 positions, ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. The black housing adds a sleek touch, while the copper alloy contact material ensures efficient power transmission. With a pitch of .156 in and row spacing of .2 in, it guarantees precise connections. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your setup with this high-quality connector for seamless board-to-board connectivity.