357-023-553-178

Heilind Number:EDA357-023-553-178
Manufacturer:EDAC
Manufacturer Number:357-023-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-553-178

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable solution designed for seamless integration. Crafted with precision, this connector features a single row layout with 23 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting performance, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity with this high-quality connector, a must-have for any PCB assembly project.