357-023-554-103

Heilind Number:EDA357-023-554-103
Manufacturer:EDAC
Manufacturer Number:357-023-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-554-103

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 23 positions, ensuring seamless communication between boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is made from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in any environment. Perfect for PCB integration, this connector is a must-have for any electronic project.