357-023-554-108

Heilind Number:EDA357-023-554-108
Manufacturer:EDAC
Manufacturer Number:357-023-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-554-108

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The 23 positions, crafted from Copper Alloy, guarantee optimal conductivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for your board-to-board PCB connections, this connector is a must-have for any electronics project.