357-023-554-158

Heilind Number:EDA357-023-554-158
Manufacturer:EDAC
Manufacturer Number:357-023-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-554-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a single row layout and a total of 23 positions, it offers ample connectivity options for your projects. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Perfect for right-angle mounting, it boasts a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your PCB connections with ease and confidence.