357-023-557-104

Heilind Number:EDA357-023-557-104
Manufacturer:EDAC
Manufacturer Number:357-023-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-557-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this black connector features a single row of 23 positions, offering ample room for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission. The right angle mount orientation further facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Perfect for various applications, this connector is a vital component for your connectivity needs.