357-023-557-107

Heilind Number:EDA357-023-557-107
Manufacturer:EDAC
Manufacturer Number:357-023-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-557-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 23 positions, perfect for seamless board-to-board connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a contact material of high-quality Copper Alloy, you can rely on efficient and secure transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, while the right angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.