357-023-557-158

Heilind Number:EDA357-023-557-158
Manufacturer:EDAC
Manufacturer Number:357-023-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-557-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black casing not only adds a touch of sophistication but also guarantees durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 23 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.