357-023-557-168

Heilind Number:EDA357-023-557-168
Manufacturer:EDAC
Manufacturer Number:357-023-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-557-168

Detailed Description

Enhance connectivity in electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row with 23 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precision in connection. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Explore seamless board-to-board connectivity with this essential component.