357-023-558-101

Heilind Number:EDA357-023-558-101
Manufacturer:EDAC
Manufacturer Number:357-023-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and seamless board-to-board connections. Designed for convenience, this connector features a single row layout with 23 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance and longevity in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation further facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Upgrade your connectivity solutions with this black Card Edge Connector, ideal for a wide range of electronic projects.