357-023-558-102

Heilind Number:EDA357-023-558-102
Manufacturer:EDAC
Manufacturer Number:357-023-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-558-102

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration onto your board. Boasting 23 positions and an amperage rating of 5A, it ensures reliable power and signal transmission. Its right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for streamlined and efficient connectivity.