357-023-558-103

Heilind Number:EDA357-023-558-103
Manufacturer:EDAC
Manufacturer Number:357-023-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-558-103

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row housing featuring 23 copper alloy contacts, each delivering a reliable 5 A of power, this connector guarantees optimal performance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Elevate your connectivity game with this essential component.