357-023-558-104

Heilind Number:EDA357-023-558-104
Manufacturer:EDAC
Manufacturer Number:357-023-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission for critical applications. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its right-angle mount orientation offers easy installation. Featuring 23 positions and a single row design, it accommodates multiple connections seamlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential component for optimal performance and longevity.