357-023-558-107

Heilind Number:EDA357-023-558-107
Manufacturer:EDAC
Manufacturer Number:357-023-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Perfect for various applications, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Featuring a single row design with 23 positions, it boasts Copper Alloy contacts for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. The right-angle mount orientation is ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your electronics with this essential component.