357-023-558-112

Heilind Number:EDA357-023-558-112
Manufacturer:EDAC
Manufacturer Number:357-023-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and right-angle mount orientation, it offers efficient space utilization and easy installation. The copper alloy contacts, along with a pitch of .156 inches and a row spacing of .2 inches, facilitate reliable signal transmission. Boasting 23 positions and an amperage of 5 A, it supports versatile applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Perfect for PCB assemblies, it's an essential component in the realm of electronic connectivity.