357-023-558-158

Heilind Number:EDA357-023-558-158
Manufacturer:EDAC
Manufacturer Number:357-023-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-558-158

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 23 positions to accommodate your specific requirements. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation further enhances versatility, while its operating temperature range of -40 to 105 °C guarantees stability under varying conditions. Ideal for a wide range of applications, this connector is a crucial component for maintaining seamless connectivity in your projects.