357-023-559-102

Heilind Number:EDA357-023-559-102
Manufacturer:EDAC
Manufacturer Number:357-023-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-559-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. The 23-position connector boasts a single row layout with a pitch of .156 inches, ensuring efficient data transfer. Crafted with precision, its copper alloy contacts guarantee reliable conductivity. With a robust amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Elevate your electronic projects with this essential component.