357-023-559-103

Heilind Number:EDA357-023-559-103
Manufacturer:EDAC
Manufacturer Number:357-023-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-559-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable performance. With a single row configuration and 23 positions, it offers ample connectivity options. Crafted with Copper Alloy contacts, it guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its right-angle mount orientation enables versatile installation, even in tight spaces. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your device's connectivity with this essential component.