357-023-559-104

Heilind Number:EDA357-023-559-104
Manufacturer:EDAC
Manufacturer Number:357-023-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-559-104

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your setup. Engineered for high performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row and 23 positions, it offers ample connectivity options while ensuring reliable signal transmission. The copper alloy contact material guarantees long-lasting functionality, even in harsh environments. Perfect for space-saving installations, its right-angle mount orientation and .156-inch pitch provide a secure fit. Designed for versatility, it's ideal for various applications in the electronics industry. With an operating temperature range of -40 to 105°C, it ensures stable performance in extreme conditions. Upgrade your connectivity solutions with this essential component.