357-024-400-201

Heilind Number:EDA357-024-400-201
Manufacturer:EDAC
Manufacturer Number:357-024-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-400-201

Detailed Description

Introducing our 357-024-400-201 Card Edge Connector, a sleek and essential component for your PCB assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a timeless black hue, this connector boasts a robust housing that ensures reliable performance in any application. With two rows of high-quality Copper Alloy contacts offering a total of 24 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it guarantees easy and secure installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our extensive range of connectors in the Card Edge category to find the perfect solution for your PCB connectivity needs.