357-024-400-202

Heilind Number:EDA357-024-400-202
Manufacturer:EDAC
Manufacturer Number:357-024-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-400-202

Detailed Description

Introducing our 357-024-400-202 Card Edge Connector, the epitome of reliable and high-performance connectivity for your PCB applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of carefully engineered copper alloy contacts, each capable of handling up to 5A of current, you can trust in seamless power delivery. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 24 positions offer ample connectivity options. Designed for straight mounting orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to excel even in the harshest environments. Joining our extensive lineup of connectors, it's a vital component in our commitment to delivering top-tier solutions for your connectivity needs.