357-024-400-204

Heilind Number:EDA357-024-400-204
Manufacturer:EDAC
Manufacturer Number:357-024-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-400-204

Detailed Description

Introducing our 357-024-400-204 Card Edge Connector, a versatile and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a robust amperage rating of 5A, making it ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of finely engineered Copper Alloy contacts, each with 24 positions, this connector ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability and performance, and elevate your PCB connectivity with our Card Edge Connector.