357-024-400-207

Heilind Number:EDA357-024-400-207
Manufacturer:EDAC
Manufacturer Number:357-024-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-400-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in the most demanding environments. With two rows of 24 positions each, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a sleek black finish and a straight mount orientation, this connector not only delivers on functionality but also adds a professional touch to your design. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and secure board connections in your electronic projects.