357-024-400-212

Heilind Number:EDA357-024-400-212
Manufacturer:EDAC
Manufacturer Number:357-024-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-400-212

Detailed Description

Upgrade your PCB connectivity with our 357-024-400-212 Card Edge Connector. Designed for optimal performance, this connector features 24 positions across 2 rows, ensuring seamless connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for smooth signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this black-colored connector to streamline your PCB connections with efficiency and durability. Elevate your connectivity game with this essential component, available in our extensive range of PCB Connectors.