357-024-400-258

Heilind Number:EDA357-024-400-258
Manufacturer:EDAC
Manufacturer Number:357-024-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-400-258

Detailed Description

Introducing our 357-024-400-258 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Featuring two rows of high-performance Copper Alloy contacts, each with 24 positions and a pitch of .156 inches, it ensures efficient and secure data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an amperage of 5A and designed to withstand temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your next project.